NUF3102MUTAG
EMI Filter with ESD Protection. ONSSPCPRTCNIW2U6D;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF3102MUTAG
Secondary Manufacturer Part#: NUF3102MUTAG
- RoHS 10 Compliant
- Tariff Charges
This device is a 3 line EMI filter array for wireless applications. Greater than -25 dB attenuation is obtained at frequencies from 800 MHz to 5.0 GHz. The NUF3102MU has a cut-off frequency if 150 MHz and can be used in applications for data rate up to 58 MHz or 116 Mbps. This UDFN package is specifically designed to enhance EMI filtering for low-profile or slim design electronics especially where space and height is a premium. It also offers ESD protection-clamping transients from static discharges. ESD protection is provided across all capacitors.
- EMI Filtering and ESD Protection
- Integration of 19 Discrete Components
- UDFN Package, 1.2 x 1.8 mm
- Compliance with IEC61000-4-2 (Level 4) >8 kV (Contact) >15 kV (Air)
- Moisture Sensitivity Level 1
- ESD Ratings: Machine Model = CHuman Body Model = 3B
- This is a Pb-Free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 150 MHz | ||
| -40 to 85 °C | ||
| 1.2 mm | ||
| 1.8 x 1.2 x 0.55 mm | ||
| 0.55 mm | ||
| 1.8 mm | ||
| No | ||
| Flat Style | ||
| 3 Line EMI Filter and ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |