NUF2221W1T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF2221W1T2G
Secondary Manufacturer Part#: NUF2221W1T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 2.2 mm | ||
| 2.2 x 2.2 x 1.1 mm | ||
| 1.1 mm | ||
| 2.2 mm | ||
| No | ||
| Gull Wing | ||
| EMI Filter and ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100080 |