PDP SEO Portlet

NUF2101MT1G

Downstream EMI Filter with ESD Protection. ONSSPCPRTCNIW2U6D;

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF2101MT1G
Secondary Manufacturer Part#: NUF2101MT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is designed for applications requiring Line Terminations, EMI Filtering and ESD Protection.It is intended for use in downstream USB 1.1 ports, Celluar phones, Wireless equipment and computer applications.This device offers an integrated solution in a small package (TSOP-6, Case 318G) reducing PCB space and cost.

  • Provides USB Line Termination, Filtering and ESD Protection
  • Single IC Offers Cost Savings by Replacing 4 Resistors, 2 Capacitors, and 5 TVs Diodes
  • EMI Filtering Prevents Noise from Entering/Leaving the System
  • IEC61000-4-2 ESD Protection for USB Port
  • ESD Ratings:Machine Model=C, Human Body Model=3B
  • Pb-Free Package is available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
3.1 x 3 x 1.1 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.23057
12000+
$0.21811
24000+
$0.21237
48000+
$0.20692
96000+
$0.20175