NUF2042XV6T1G
EMI Filter, Upstream Terminator with ESD Protection. ONSSPCPRTCNIW2U6D;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF2042XV6T1G
Secondary Manufacturer Part#: NUF2042XV6T1G
- RoHS 10 Compliant
- Tariff Charges
These devices are designed for applications requiring Line Termination, EMI Filtering and ESD Protection.They are intended for use in upstream USB ports, cellular phones, wireless equipment and computer applications.These devices offer an integrated solution in a small package (SOT-563) reducing PCB space and cost.
- Provides USB Line Termination, Filtering and ESD Protection
- Single IC Offers Cost Savings
- Bidirectional EMI Filtering Prevents Noise from Entering/Leaving the System
- Compliance with IEC61000-4-2 (Level 4), 8 kV (Contact) and 15 kV (Air)
- ESD Ratings:Machine Model=C and Human Body Model=3B
- These are Pb-Free devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| 1.7 x 1.7 x 0.6 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |