PDP SEO Portlet

NUD4700SNT1G

LED Shunt

Manufacturer:onsemi
Avnet Manufacturer Part #: NUD4700SNT1G
Secondary Manufacturer Part#: NUD4700SNT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUD4700SNT1G is an electronic LED Shunt which provides a current bypass in the case of a single LED going into open circuit. LEDs are by nature quite fragile when subjected to transients and surge conditions. There are also many cases where high reliability of the LED lighting must be maintained such as headlights, lighthouses, bridges, aircraft, runways and so forth. In these cases the device will provide full assurance that an entire string of LEDs will not extinguish should one LED fail. The device is also applicable to other loads where circuit continuity is required. This device is designed to be used with 1W LEDs (350mA @ 3V).

  • Simple two terminal device
  • Automatically resets itself if the LED heals itself or is replaced
  • 1V ON-state voltage
  • Less than 250µA OFF-state current

Technical Attributes

Find Similar Parts

Description Value
POWERMITE
2
1.3 A
1.2 V
150 °C
-40 °C
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  258000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23162
6000+
$0.22702
12000+
$0.22376
24000+
$0.22059
48000+
$0.21425