NUD3048MT1G
FET Switch for Inrush limiting, Power Good, and Level Shifting
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NUD3048MT1G
Secondary Manufacturer Part#: NUD3048MT1G
- RoHS 10 Compliant
- Tariff Charges
The NUD3048 provides a single device solution for a number of applications requiring a low power, high voltage, FET switch.The package includes a gate resistor and gate to source zener clamp.This switch can accomadate a wide range of input voltages, making it compatitible with most current logic levels.Its 100 V drain and 100 V gate rating makes it compatible with 48 V Telecom Applications.
- 100 V Rating on Gate 2
- Intergrated 100 K Rg Option
- Intergrated ESD Diode Protection
- Low threshold voltage
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |