NTTFS4929NTWG
Single N-Channel Power MOSFET 30V, 34A, 11mO
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NTTFS4929NTWG
- RoHS 10 Compliant
- Tariff Charges
- Optimized Qg and Rg
- Low Capacitance
- Low RDS(on)
- PbFree, Halogen Free/BFR Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 30 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| N Channel | ||
| 11 mohm | ||
| 150 °C | ||
| 14.3 A | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |