NTS4173PT1G
Power MOSFET, P Channel, 30 V, 1.2 A, 0.15 ohm, SOT-323, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
NTS4173PT1G is a P-Channel, power MOSFET in SC-70 package. It is used in load switch, low current inverter and DC-DC converters and power switch for printers, communication equipment.
- Drain-to-source voltage of -30V
- Gate-to-source voltage of ±12V
- Low threshold voltage
- Fast switching speed
- Operating temperature range from -55 to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 1.2 A | ||
| 150 mOhm | ||
| 30 V | ||
| 1.5 V | ||
| 3 | ||
| 150 °C | ||
| 290 mW | ||
| PowerTrench | ||
| SOT-323 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210040 |
| Schedule B: | 8541210040 |