NTS4001NT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTS4001NT1G
Secondary Manufacturer Part#: NTS4001NT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 270 mA | ||
| 1.5 Ohm | ||
| 30 V | ||
| 1.5 V | ||
| 3 | ||
| 150 °C | ||
| 330 mW | ||
| PowerTrench | ||
| AEC-Q101 | ||
| SC-70 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |