PDP SEO Portlet

NTS260SFT1G

Trench Schottky Rectifier Low Vf, 2A, 60V

Manufacturer:onsemi
Avnet Manufacturer Part #: NTS260SFT1G
Secondary Manufacturer Part#: NTS260SFT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTS260SFT1G is a very-low forward voltage trench-based Schottky Rectifier with moulded epoxy case. It is suitable for use in switching power supplies including compact adapters and flat panel display, high frequency and DC-DC converters, free-wheeling, or-ing diodes and reverse battery protection.

  • Fine Lithography Trench-based Schottky technology for very low forward-voltage and low leakage
  • Fast switching with exceptional temperature stability
  • Low power loss and lower operating temperature
  • Higher efficiency for achieving regulatory compliance
  • Low thermal resistance
  • High surge capability
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
2 mA
SOD-123FL
Single
Surface Mount
25 A
650 V
2
150 °C
NTS260SF Series
AEC-Q101
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.0987
14286+
$0.0966
28572+
$0.0945
57144+
$0.0924
114288+
$0.0903