PDP SEO Portlet

NTR4502PT1G

Power MOSFET, P Channel, 30 V, 1.95 A, 0.2 ohm, SOT-23, Surface Mount

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTR4502PT1G
Secondary Manufacturer Part#: NTR4502PT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTR4502PT1G is a P-channel Power MOSFET offers -30V drain source voltage and -1.95A continuous drain current. It is suitable for DC to DC conversion, load/power switch for portables and computing, motherboard, notebooks, camcorders, digital cameras and battery charging circuits.

  • Leading planar technology for low gate charge/fast switching
  • Low RDS (ON) for low conduction losses
  • Surface-mount for small footprint (3 x 3mm)
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
P Channel
1.95 A
200 mOhm
30 V
3 V
3
150 °C
1.25 W
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05377
6000+
$0.05189
12000+
$0.05114
24000+
$0.05038
48000+
$0.04963