PDP SEO Portlet

NTP5860NG

Single N-Channel Power MOSFET 60V, 220A, 3.0mO G

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NTP5860NG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low RDS(on)
  • AEC-Q101 qualified
  • High current capability
  • 100% Avalanche Tested
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
60 V
null
10 V
null
Through Hole
null
null
N Channel
3 ohm
175 °C
169 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:450  Mult:50  
Need More?
USD $:
$ 1.4878
450+
$1.4878
900+
$1.46988
1800+
$1.45238
3600+
$1.4455
7200+
$1.43529
SubTotal:
$669.51