PDP SEO Portlet

NTMTS1D6N10MCTXG

Single N-Channel Power MOSFET 100V, 273A, 1.7mO, PQFN 8x8

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTMTS1D6N10MCTXG
Secondary Manufacturer Part#: NTMTS1D6N10MCTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

100V, 273A, 1.7mohm single N-channel power MOSFET, This N-channel PTNG 100V MV MOSFET is produced using ON Semiconductor’s advanced Power Trench process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance. Typical applications include motor control, DC-DC converters, battery management/protection, power tools, E-scooters, drones, battery packs/ energy storage units, telecom, netcom and power supplies.

  • Very low RDS(on), shielded gate trench technology minimize conduction losses
  • Low profile PQFN 8x8 package, small footprint (8x8 mm) for compact design
  • Maximum junction temperature of 175°C
  • Soft body diode with low Qrr, reduces switching spike
  • High peak current and low parasitic inductance
  • Offers a wider design margin for thermally challenged applications
  • Low QG and capacitance to minimize driver losses

Technical Attributes

Find Similar Parts

Description Value
N Channel
273
1.7 mOhm
100
4
175 °C
291
DFNW
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:152  Mult:1  
USD $:
152+
$6.30875
304+
$6.27656
608+
$6.24438
1216+
$5.6356
2432+
$5.6064