NTMS4937NR2G
Single N-Channel Power MOSFET 30V, 13.6A, 6.5mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NTMS4937NR2G
- RoHS 10 Compliant
- Tariff Charges
- Low RDS(on)
- Low Capacitance
- Optimized Gate Charge
- Pb Free and Halogen Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 6.5 mohm | ||
| 150 °C | ||
| 13.6 A | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |