PDP SEO Portlet

NTMS3P03R2G

Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NTMS3P03R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Efficiency Components in a Single SO-8 Package
  • High Density Power MOSFET with Low RDS(on)
  • Miniature SO-8 Surface Mount Package - Saves Board Space
  • Diode Exhibits High Speed with Soft Recovery
  • IDSS Specified at Elevated Temperature
  • Avalanche Energy Specified
  • Mounting Information for the SO-8 Package is Provided
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
8 Pins
30 V
null
10 V
null
Surface Mount
null
null
P Channel
85 mohm
150 °C
3.86 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00