PDP SEO Portlet

NTMFS5C442NLT1G

Single N-Channel Power MOSFET 40V, 130A, 2.5mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTMFS5C442NLT1G
Secondary Manufacturer Part#: NTMFS5C442NLT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This NTMFS5C442NL is a Power MOSFET 40 V, 2.8 mO, 127 A, Single N-Channel.

  • Low RDS(on)
  • Low input capacitance
  • Maximum junction temperature of 175°C
  • Low RDS(on) to Minimize Conduction Losses
  • Low QG and Capacitance to Minimize Driver Losses
  • Small Footprint (5x6 mm) for Compact Design
  • NTMFS5C442NLTWF - Wettable Flank Option for Enhanced Optical Inspection
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
130
2.5 mOhm
40
2
5
175 °C
69
DFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1563  Mult:1  
USD $:
1563+
$0.4703
3126+
$0.4679
6252+
$0.4655
12504+
$0.4631
25008+
$0.4607