PDP SEO Portlet

NTMFS4935NT1G

Single N-Channel Power MOSFET 30V, 93A, 3.2mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTMFS4935NT1G
Secondary Manufacturer Part#: NTMFS4935NT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTMFS4935NT1G is a N-channel Power MOSFET offers 30V drain source voltage and 21.8A continuous drain current. It is suitable for CPU power delivery and DC-to-DC converter applications.

  • Low RDS (ON) to minimize conduction losses
  • Low capacitance to minimize driver losses
  • Optimized gate charge to minimize switching losses
  • Halogen-free
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
93
3.2 mOhm
30
2.2
8
150 °C
48
DFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.3383
6000+
$0.33657
12000+
$0.33484
24000+
$0.33312
48000+
$0.33139