PDP SEO Portlet

NTJS4151PT1G

Power MOSFET, P Channel, 20 V, 4.2 A, 0.06 ohm, SOT-363, Surface Mount

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTJS4151PT1G
Secondary Manufacturer Part#: 09R9658
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTJS4151PT1G is a P-channel single Trench Power MOSFET offers -20V drain source voltage and -3.3A continuous drain current. It is suitable for use as high side load switches, cell phones, computing, digital cameras, MP3s and PDAs.

  • Leading Trench technology for low RDS (ON) extending battery life
  • Small outline (2 x 2 mm) for maximum circuit board utilization
  • Gate diodes for ESD protection
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
P Channel
3.3 A
60 mOhm
20 V
1.2 V
6
150 °C
1 W
PowerTrench NTJS4151P Series
SOT-363
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 162 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.175