PDP SEO Portlet

NTJD4105CT1G

Complementary Small Signal MOSFET

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTJD4105CT1G
Secondary Manufacturer Part#: NTJD4105CT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTJD4105CT1G is a -8/20V P and N-channel Small Signal MOSFET designed with low RDS(on) for minimum footprint and increased circuit efficiency. The low RDS (on) performance is particularly suited for single or dual cell Li-Ion battery supplied devices such as cell phones, media players, digital cameras and PDAs.

  • Complementary N and P channel device
  • Leading -8V trench for low RDS(on) performance
  • ESD protected gate- Class 1 ESD rating
  • 460°C/W Thermal resistance, junction to ambient

Technical Attributes

Find Similar Parts

Description Value
Complementary
0.63
0.775
375
300
20
8
6
150 °C
550
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05813
6000+
$0.05699
12000+
$0.05619
24000+
$0.0554
48000+
$0.0545