PDP SEO Portlet

NTHS5404T1G

Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NTHS5404T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low RDS(on) for Higher Efficiency
  • Logic Level Gate Drive
  • Miniature ChipFET Surface Mount Package Saves Board Space

Technical Attributes

Find Similar Parts

Description Value
null
20 V
null
4.5 V
null
Surface Mount
null
null
N Channel
30 mohm
150 °C
5.2 A
600 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.35897
3000+
$0.35897
6000+
$0.2758
12000+
$0.2744
24000+
$0.273
48000+
$0.2716
SubTotal:
$1,076.91