PDP SEO Portlet

NTHS4501NT1G

Power MOSFET 30V 6.7A 38 mOhm Single N-Channel ChipFET

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NTHS4501NT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Planar Technology Devices Offers Low RDS(on) and Fast Switching Speed in a ChipFET™ Package
  • Leadless ChipFET™ Package has 40% Smaller Footprint than TSOP-6.Ideal Device for Applications Where Board Space is at a Premium.
  • ChipFET™ Package Exhibits Excellent Thermal Capabilities Where Heat Transfer is Required.

Technical Attributes

Find Similar Parts

Description Value
null
30 V
null
10 V
null
Surface Mount
null
null
N Channel
38 mohm
150 °C
4.9 A
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00