PDP SEO Portlet

NTHS2101PT1G

Power MOSFET 8V 7.5A 25 mOhm Single P-Channel ChipFET

Manufacturer:onsemi
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: NTHS2101PT1G
Secondary Manufacturer Part#: NTHS2101PT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This NTHS2101P is a Power MOSFET -8 V, -7.5 A, Single P-Channel ChipFET.

  • Offers an Ultra Low RDS(on) Solution in the ChipFET™
  • Miniature ChipFET™ Package 40% Smaller Footprint than TSOP-6 making it an Ideal Device for Applications where Board Space is at a Premium
  • Low Profile (<1.1 mm) Allows it to Fit Easily into Extremely Thin Environments such as Portable Electronics.
  • Designed to Provide Low RDS(on)at Gate Voltage, as low as 1.8V.The operating voltage used in many Logic ICs in Portable Electronics
  • Simplifies Circuit Design, since additional Boost Circuits for Gate Voltages are not required.
  • Operates at Standard Logic Level Gate Drive, Facilitates Future Migration to lower levels using the same Basic Topology
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: