PDP SEO Portlet

NTHD5904NT1G

Power MOSFET 20V 4.5A 65 mOhm Dual N-Channel ChipFET

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: NTHD5904NT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low RDS(on) and Fast Switching Speed
  • Leadless ChipFET™ Package has 40% Smaller Footprint than TSOP-6.Ideal Device for Applications Where Board Space is at a Premium.
  • ChipFet Package Exhibits Excellent Thermal Capabilities.Ideal for Applications Where Heat Transfer is Required.
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
null
3.3 A
20 V
null
null
null
null
Dual N Channel
150 °C
0.065 ohm
null
1.13 W
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00