PDP SEO Portlet

NTHD5903T1G

Power MOSFET -20 V, -3.0 A, Dual P-Channel ChipFET™

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: NTHD5903T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low RDS(on) for Higher Efficiency Logic Level Gate Drive Miniature ChipFET Surface Mount Package Saves Board Space Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
3 A
20 V
null
null
Dual P Channel
150 °C
null
0.155 ohm
null
2.1 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00