PDP SEO Portlet

NTGS3443T1G

Single P-Channel Power MOSFET -20V, -4.4A, 65mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTGS3443T1G
Secondary Manufacturer Part#: NTGS3443T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTGS3443T1G is a P-channel Power MOSFET offers -20V drain source voltage and -2.2A continuous drain current. It is suitable for power management in portable and battery-powered products, cellular and cordless telephones and PCMCIA cards.

  • Ultra-low RDS (ON)
  • Higher efficiency extending battery life
  • Miniature surface-mount package
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
P Channel
4.4
65
20
1.5
6
150 °C
2
AEC-Q101
TSOP
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10267
6000+
$0.09908
12000+
$0.09765
24000+
$0.09621
48000+
$0.09478