PDP SEO Portlet

NTF5P03T3G

Single P-Channel Power MOSFET -30V, -5A, 100mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTF5P03T3G
Secondary Manufacturer Part#: NTF5P03T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTF5P03T3G is a P-channel Power MOSFET offers -30V drain source voltage and -5.2A continuous drain current. It is suitable for DC-to-DC converters, inductive loads and replaces MMFT5P03HD.

  • Ultra-low RDS (ON)
  • Higher efficiency extending battery life
  • Logic level gate drive
  • Miniature surface-mount package
  • Avalanche energy specified
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
P Channel
5.2 A
100 mOhm
30 V
3 V
4
150 °C
3.13 W
AEC-Q101
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.24682
8000+
$0.24556
16000+
$0.2443
32000+
$0.24304
64000+
$0.24179