PDP SEO Portlet

NTD6416ANLT4G

Single N-Channel Logic Level Power MOSFET 100V, 19A, 74mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTD6416ANLT4G
Secondary Manufacturer Part#: NTD6416ANLT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTD6416ANLT4G is a N-channel Power MOSFET offers 100V drain source voltage and 19A continuous drain current.

  • Lower RDS (ON)
  • High current capability
  • 100% Avalanche tested
  • -55 to 175°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
19
74 mOhm
100
2.2
3
175 °C
71
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.49244
5000+
$0.48651
10000+
$0.48071
20000+
$0.47844
40000+
$0.47506