PDP SEO Portlet

NTD5C632NLT4G

Single N-Channel Logic Level Power MOSFET 60V, 155A, 2.5mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NTD5C632NLT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 Pins
60 V
null
10 V
null
Surface Mount
null
115 W - for conversion only
N Channel
2.5 mohm
175 °C
155 A
2.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.57939
2500+
$0.57939
5000+
$0.57327
10000+
$0.57036
20000+
$0.56745
40000+
$0.56454
SubTotal:
$1,448.47