NTD4858NT4G
Single N-Channel Power MOSFET 25V, 73A, 6.2mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NTD4858NT4G
- RoHS 10 Compliant
- Tariff Charges
- Low Rds(on)
- Low Capacitance
- Optimized Gate Charge
- Trench Technology
- Pb-Free
- High/Low Side Switching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 25 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 6.2 mohm | ||
| 175 °C | ||
| 14 A | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |