PDP SEO Portlet

NTD4302T4G

Single N-Channel Power MOSFET 30V, 18.5A, 10mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTD4302T4G
Secondary Manufacturer Part#: NTD4302T4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTD4302T4G is a MOSFET power, N-channel, DPAK/IPAK. Application includes DC-DC converters, low voltage motor control, power management in portable and battery powered products i.e., computers, printers, cellular and cordless telephones, and PCMCIA cards.

  • Ultra-low RDS(on), higher efficiency extending battery life
  • Logic level gate drive, diode exhibits high speed, soft recovery
  • Avalanche energy specified, IDSS specified at elevated temperature
  • DPAK mounting information provided
  • 30VDC minimum drain source breakdown voltage (VGS = 0 VDC, ID = 250µA, TJ = 25°C)
  • 25mV/°C typical positive temperature coefficient (VGS = 0 VDC, ID = 250µA, TJ = 25°C)
  • 1.0µADC maximum zero gate voltage drain current (VGS = 0VDC, VDS = 30VDC, TJ = 25°C)
  • 1.9VDC typical gate threshold voltage (VDS = VGS, ID = 250µADC)
  • 55nC typical gate charge (VDS = 24 VDC, ID = 2.0 ADC, VGS = 10 VDC)
  • TO-252 (DPAK) 3Pins package, operating temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
68
10
30
3
3
150 °C
75
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:455  Mult:1  
USD $:
455+
$1.4685
910+
$1.441
1820+
$1.419
3640+
$1.397
7280+
$1.375