NTD3055-094T4G
Single N-Channel Power MOSFET 60V, 12A, 94mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTD3055-094T4G
Secondary Manufacturer Part#: NTD3055-094T4G
- RoHS 10 Compliant
- Tariff Charges
The NTD3055-094T4G is a N-channel Power MOSFET designed for low voltage, high speed switching applications in power supplies, converters and power motor controls and bridge circuits.
- Lower RDS (ON)
- Lower VDS (ON)
- Lower and tighter VSD
- Lower diode reverse recovery time
- Lower reverse recovery stored charge
- -55 to 175°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 12 | ||
| 94 | ||
| 60 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 48 | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |