NTD18N06LT4G
Single N-Channel Logic Level Power MOSFET 60V, 18A, 65mO
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NTD18N06LT4G
- RoHS 10 Compliant
- Tariff Charges
- Single N-Channel DPAK Logic Level
- Pb-Free Packages are Availavle
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 60 V | ||
| null | ||
| 5 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 65 mohm | ||
| 175 °C | ||
| 18 A | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |