PDP SEO Portlet

NTB75N03L09T4G

Power MOSFET 30V 75A 8 mOhm Single N-Channel D2PAK Logic Level

Manufacturer:onsemi
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: NTB75N03L09T4G
Secondary Manufacturer Part#: NTB75N03L09T4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Logic Level Vertical Power MOSFET is a general purpose part that provides the "best of design"" available today in a low cost power package. Avalanche energy issues make this part an ideal design in. The drain-to-source diode has a ideal fast but soft recovery."

  • Ultra-Low RDS(on), Single Base, Advanced Technology
  • SPICE Parameters Available
  • Diode is Characterized for Use in Bridge Circuits
  • IDSS and VDS(on) Specified at Elevated Temperatures
  • High Avalanche Energy Specified
  • ESD JEDAC Rated HBM Class 1, MM Class B, CDM Class 0
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: