NSVR0240V2T5G
250 mA, 40 V, Low IR Schottky Diode. ONSSPCDDEBO6N2V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: NSVR0240V2T5G
Secondary Manufacturer Part#: NSVR0240V2T5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 2 | ||
| 700 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100080 |