NSVMUN5215DW1T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: NSVMUN5215DW1T1G
Secondary Manufacturer Part#: NSVMUN5215DW1T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kOhm | ||
| 50 | ||
| 100 | ||
| 160 | ||
| 6 | ||
| 150 °C | ||
| 385 | ||
| MUN5215DW1 Ser | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541210080 |