NSVMUN5214DW1T3G
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: NSVMUN5214DW1T3G
Secondary Manufacturer Part#: NSVMUN5214DW1T3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kOhm | ||
| 100 mA | ||
| 80 | ||
| 150 °C | ||
| 385 mW | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |