NSVMSB1218A-RT1G
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NSVMSB1218A-RT1G
Secondary Manufacturer Part#: NSVMSB1218A-RT1G
- RoHS 10 Compliant
- Tariff Charges
This PNP Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SC-70/SOT-323 package, which is designed for low power surface mount applications.
- High hFE, 210-460
- Low VCE(sat), < 0.5 V
- Available in 8 mm, 7-inch/3000 Unit Tape and Reel
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 100 mA | ||
| 210@2mA@10V | ||
| 3 | ||
| 150 °C | ||
| 150 mW | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |