NSVMMBT6429LT1G
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NSVMMBT6429LT1G
Secondary Manufacturer Part#: NSVMMBT6429LT1G
- RoHS 10 Compliant
- Tariff Charges
This NPN Bipolar transistor is designed for high gain, low noise general purpose amplifier applications.The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
- Collector - Emitter Breakdown Voltage 45 V
- These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 200 mA | ||
| 500 | ||
| 3 | ||
| 150 °C | ||
| 225 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 700 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |