PDP SEO Portlet

NSVMMBD352WT1G

7.0 V Schottky Diode, dual, series, UHF. ONSSPCDDEBO6N2V;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSVMMBD352WT1G
Secondary Manufacturer Part#: NSVMMBD352WT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Schottky Diode is designed primarily for UHF mixer applications but is suitable also for use in detector and ultra fast switching circuits.

  • Very Low Capacitance - Less Than 1.0 pF @ Zero Volts
  • Low Forward Voltage - 0.5 Volts (Typ) @ IF = 10 mA
  • Pb-Free Package is Available
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
SOT-323
Dual Series
Surface Mount
0.6
3
150 °C
MMBD352W Serie
7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.0752
18000+
$0.07421
36000+
$0.07277
72000+
$0.07166
144000+
$0.0705