NSVMBT3904DW1T3G
Dual NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NSVMBT3904DW1T3G
Secondary Manufacturer Part#: NSVMBT3904DW1T3G
- RoHS 10 Compliant
- Tariff Charges
The MBT3904DW1 and MBT3904DW2 devices are spin-offs of our popular SOT-23/SOT-323 three-leaded devices. This Dual NPN Bipolar Transistor is designed for general purpose amplifier applications and is housed in the SOT-363 six-leaded surface mount package. By putting two discrete devices in one package, these devices are ideal for low-power surface mount applications where board space is at a premium.
- hFE, 100-300
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- Available in 8 mm, 7-inch/3,000 Unit Tape and Reel
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS CompliantCapable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 100@10mA@1V | ||
| 6 | ||
| 150 °C | ||
| SOT-363 | ||
| Surface Mount | ||
| NPN | ||
| 300(Min) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |