NSVDTA144EET1G
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: NSVDTA144EET1G
Secondary Manufacturer Part#: NSVDTA144EET1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 kOhm | ||
| 100 mA | ||
| 80 | ||
| 150 °C | ||
| 300 mW | ||
| DTA144EE Series | ||
| AEC-Q101 | ||
| SC-75 | ||
| Surface Mount | ||
| Single PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |