PDP SEO Portlet

NSVD4001DR2G

LED Driver, High Current. ONSSPCPRTCNZZ1J5W;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSVD4001DR2G
Secondary Manufacturer Part#: NSVD4001DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Constant Current Regulator & LED Driver is designed to replace discrete solutions for driving LEDs in low voltage AC/DC applications 5V, 12V, or 24V. An external resistor allows the circuit designer to set the drive current for different LED arrays. This discrete integration technology eliminates individual components by combining them into a single package, which results in a significant reduction of both system cost and board space. The device is a small surface mount package SO8.

  • Supplies Constant LED Current for varying Input Voltages.
  • External Resistor Allows Designer to set Current - up to 500 mA.
  • Offered in Surface Mount Package Technology SO8
  • AEC-Q101 Qualified and PPAP Capable
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Technical Attributes

Find Similar Parts

Description Value
MSL 3 - 168 hours
500 mA
8SOIC N
8
5 x 4 x 1.5 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.396
5000+
$0.39079
10000+
$0.38732
20000+
$0.38532
40000+
$0.38333