NSVC2030JBT3G
LED Driver, Constant Current Regulator, 120 V, 30 mA, ±15%
- RoHS 10 Compliant
- Tariff Charges
The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents.The CCR turns on immediately and is at 35% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low-side regulator.The 120 V anode-cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode-cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications.
- Voltage Surge Suppressing
- SBT (Self-Biased Transistor) Technology
- Wide Operating Voltage Range
- Immediate Turn-On
- Negative Temperature Coefficient
- Also available in 20 mA (NSIC2020JBT3G) and 50 mA (NSIC2050JBT3G)
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- Robust Power Package: 3 W
- UL94-V0 Certified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| PWM | ||
| Matte Tin | ||
| 260 | ||
| 0.0255 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 175 °C | ||
| 0.0345 A | ||
| Constant Current | ||
| 2SMB | ||
| 2 | ||
| 4.32 x 3.56 x 2.1 | ||
| Automotive | ||
| SMB | ||
| Constant Current, Linear | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |