PDP SEO Portlet

NSVBC846BM3T5G

NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSVBC846BM3T5G
Secondary Manufacturer Part#: NSVBC846BM3T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This NPN transistor is designed for general purpose amplifier applications. This device is housed in the SOT-723 package which is designed for low power surface mount applications, where board space is at a premium.

  • Moisture Sensitivity Level: 1
  • ESD Rating: Human Body Model: >4000 V, Machine Model: >400 V
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
65 V
100 mA
200
3
150 °C
640 mW
AEC-Q101
SOT-723
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:24000  Mult:8000  
USD $:
24000+
$0.03695
48000+
$0.03676
96000+
$0.03657
192000+
$0.03638
384000+
$0.03619