NSVBC143TPDXV6T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: NSVBC143TPDXV6T1G
Secondary Manufacturer Part#: NSVBC143TPDXV6T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 kOhm | ||
| 100 mA | ||
| 160 | ||
| 150 °C | ||
| 500 mW | ||
| AEC-Q101 | ||
| SOT-563 | ||
| Surface Mount | ||
| NPN and PNP Complement |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |