NSVBC114EDXV6T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: NSVBC114EDXV6T1G
Secondary Manufacturer Part#: NSVBC114EDXV6T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10 kOhm | ||
| 50 | ||
| 100 | ||
| 35 | ||
| 6 | ||
| 150 °C | ||
| 500 | ||
| NSBC114EDXV6 S | ||
| AEC-Q101 | ||
| SOT-563 | ||
| Surface Mount | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |