NSV9435T1G
PNP Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: NSV9435T1G
Secondary Manufacturer Part#: NSV9435T1G
- RoHS 10 Compliant
- Tariff Charges
This digital transistor is designed to replace a single device and its external resistor bias network. The bipolar digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. This eliminates these individual components by integrating them into a single device and can reduce both system cost and board space.
- Collector-Emitter Sustaining Voltage - VCEO(sus) = 30 Vdc (Min) @ IC = 10 mAdc
- High DC Current Gain -hFE = 125 (Min) @ IC = 0.8 Adc
= 90 (Min) @ IC = 3.0 Adc - Low Collector-Emitter Saturation Voltage - VCE(sat) = 0.275 Vdc (Max) @ IC = 1.2 Adc
= 0.55 Vdc (Max) @ IC = 3.0 Adc - SOT-223 Surface Mount Packaging
- ESD Rating - Human Body Model: Class 1B
- Machine Model: Class B - Pb-Free Package is Available
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101
Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 125 | ||
| 4 | ||
| 150 °C | ||
| 24 | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 110 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |