PDP SEO Portlet

NSV45025T1G

LED Driver, Constant Current Regulator, 25 mA, 45 V.

Manufacturer:onsemi
Product Category: ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: NSV45025T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Robust Power Package: 460 mW, Wide operating voltage range, Immediate turn on Voltage surge suppressingprotecting LEDs, AEC-Q101 qualified and PPAP Capable, UL94-V0 certified SBT (Self Biased Transistor) Technology, Negative Temperature Coefficient, This device is PB-Free, Halogen Free/BFR Free and is RoHS Compliant
  • AEC-Q101 Qualified and PPAP Capable, UL94-V0 Certified

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
45 V
-55 °C
25 mA
null
Surface Mount
null
null
null
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.10746
9000+
$0.10746
18000+
$0.10524
36000+
$0.10311
72000+
$0.1004
144000+
$0.09845
SubTotal:
$967.14