NSV40302PDR2G
Low VCE(sat) Transistor, Complementary, 40 V, 3.0 A. ONSSPCTRNSTRN4B6U;
- RoHS 10 Compliant
- Tariff Charges
ON Semiconductor's e2PowerEdge family of Low V Bipolar Transistors are surface mount devices featuring ultra low saturation voltage VCE(sat) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important. Typical applications are low voltage motor controls in mass storage products such as disc drives and tape drives. In the automotive industry they can be used in air bag deployment and in the instrument cluster. The high current gain allows e2PowerEdge devices to be driven directly from PMU's control outputs, and the Linear Gain (Beta) makes them ideal components in analog amplifiers.
- High Current, Low VCEsat, ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 40 V | ||
| 3 A | ||
| 3 A | ||
| 200 | ||
| 200 | ||
| 8 | ||
| 150 °C | ||
| 783 mW | ||
| AEC-Q101 | ||
| SOIC | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 100 MHz | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |