PDP SEO Portlet

NSV40300MDR2G

Low VCE(sat) Transistor, Dual PNP, 40 V, 3.0 A.

Manufacturer:onsemi
Avnet Manufacturer Part #: NSV40300MDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Gain Matching to 10%
  • Base Emitter Voltage Matched to 2 mV
  • This is a Pb-Free Device
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
8 Pins
250 hFE
PNP
null
null
null
Surface Mount
null
null
40 V
3 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.36547
2500+
$0.36547
5000+
$0.36066
10000+
$0.35368
20000+
$0.34828
40000+
$0.34262
SubTotal:
$913.68